Part Details for A7DP-206-S07-1 by OMRON Corporation
Overview of A7DP-206-S07-1 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7DP-206-S07-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7DP206S071
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount - Trays (Alt: A7DP206S071) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.4024 / $5.2410 | Buy Now |
DISTI #
653-A7DP-206-S07-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk 0-7 Ps RoHS: Compliant | 46 |
|
$4.5500 / $7.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$3.2408 / $6.9440 | Buy Now |
|
Quest Components | SWITCH | 86 |
|
$4.6150 / $10.6500 | Buy Now |
|
Quest Components | SWITCH | 56 |
|
$4.3400 / $9.3000 | Buy Now |
DISTI #
A7DP206S071
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount - Trays (Alt: A7DP206S071) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.4024 / $5.2410 | Buy Now |
DISTI #
000000000000985981
|
Sager | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk 0-7 Ps Min Qty: 100 | 0 |
|
$4.8500 / $5.1400 | Buy Now |