Part Details for A7MD-106-P-09 by OMRON Electronic Components LLC
Overview of A7MD-106-P-09 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7MD-106-P-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2435
|
Newark | Thumbwheel Switch, Bcd, Panel, Product Range:A7Md Series, Switch Mounting:Panel Mount, Switch Terminals:Pc Pin, Output Code:Bcd, Readout:0 To 9 Rohs Compliant: Yes |Omron Electronic Components A7MD-106-P-09 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
A7MD-106-P-09-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 28V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1135 | Buy Now |
DISTI #
71559151
|
RS | Thumbwheel Switch | Omron Electronic Components A7MD-106-P-09 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $5.3700 | RFQ |
DISTI #
OMRA7MD-106-P-09
|
Heilind Electronics | THUMBWHEEL SWITCH HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole |
100 In Stock |
|
$3.8900 / $5.7600 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole |
100 In Stock |
|
$3.8900 / $5.7600 | Buy Now |