Part Details for A7PH-203-1 by OMRON Corporation
Overview of A7PH-203-1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A7PH-203-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PH2031
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount - Trays (Alt: A7PH2031) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$19.6327 / $23.3723 | Buy Now |
DISTI #
653-A7PH-203-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SWITCH RoHS: Compliant | 0 |
|
$24.8300 / $25.8000 | Order Now |
DISTI #
A7PH2031
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount - Trays (Alt: A7PH2031) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$19.6327 / $23.3723 | Buy Now |
DISTI #
A7PH2031
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount - Trays (Alt: A7PH2031) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$19.6327 / $23.3723 | Buy Now |
DISTI #
OMRON A7PH-203-1
|
PEI Genesis | Thumb/Pushwheel Switch | 6 |
|
Buy Now | |
DISTI #
000000000003671297
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH Min Qty: 50 | 0 |
|
$21.6400 / $22.2600 | Buy Now |
Part Details for A7PH-203-1
A7PH-203-1 CAD Models
A7PH-203-1 Part Data Attributes
|
A7PH-203-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7PH-203-1
OMRON Corporation
Thumb/Pushwheel Switch, 4 Switches, Decimal, 10 Positions, 0.15A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.165 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | FRONT MOUNTING | |
Body Breadth | 33 mm | |
Body Color | BLACK | |
Body Height | 33.5 mm | |
Body Length or Diameter | 52 mm | |
Contact (AC) Max Rating R Load | .15A@125VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@28VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |