Part Details for A7PH-206-S07 by OMRON Corporation
Overview of A7PH-206-S07 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7PH-206-S07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PH206S07
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount - Bulk (Alt: A7PH206S07) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$18.2773 / $31.9286 | Buy Now |
DISTI #
653-A7PH-206-S07
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Pushwheel Switch 0-7 RoHS: Compliant | 0 |
|
$29.1000 / $29.8600 | Order Now |
DISTI #
000000000002731216
|
Sager | Thumbwheel Switches & Pushwheel Switches Pushwheel Switch 0-7 Min Qty: 50 | 0 |
|
$29.5600 / $30.4100 | Buy Now |
Part Details for A7PH-206-S07
A7PH-206-S07 CAD Models
A7PH-206-S07 Part Data Attributes
|
A7PH-206-S07
OMRON Corporation
Buy Now
|
Compare Parts:
A7PH-206-S07
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |