Part Details for A7PH-206 by OMRON Corporation
Overview of A7PH-206 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A7PH-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PH206
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount - Trays (Alt: A7PH206) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$18.6382 / $22.1883 | Buy Now |
DISTI #
653-A7PH-206
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SWITCH RoHS: Compliant | 37 |
|
$18.4900 / $22.5800 | Buy Now |
DISTI #
51671205
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1111 | Americas - 49 |
|
$23.4520 / $34.2940 | Buy Now |
DISTI #
65668812
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1822 | Americas - 38 |
|
$16.0600 / $17.7400 | Buy Now |
DISTI #
000000000003671298
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH Min Qty: 50 | 0 |
|
$20.5400 / $21.1300 | Buy Now |
DISTI #
C1S541202116301
|
Chip1Stop | Switch Accessories | 38 |
|
$18.8000 | Buy Now |
DISTI #
C1S541200156402
|
Chip1Stop | Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount RoHS: Compliant pbFree: No | 5 |
|
$27.8000 | Buy Now |
Part Details for A7PH-206
A7PH-206 CAD Models
A7PH-206 Part Data Attributes
|
A7PH-206
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7PH-206
OMRON Corporation
Thumb/Pushwheel Switch, 4 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.15A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.165 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | FRONT MOUNTING | |
Body Breadth | 33 mm | |
Body Color | GRAY | |
Body Height | 33.5 mm | |
Body Length or Diameter | 52 mm | |
Contact (AC) Max Rating R Load | .15A@125VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@28VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |