There are no models available for this part yet.
Overview of A7PPB-5010G by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-5010-G63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, G-Key, 4.25mm (0.167in), Header. | |
467-5010-G63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, G-Key, 4.25mm (0.167in), Header. | |
467-5010-G64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, G-Key, 5.15mm (0.202in), Header. |
Price & Stock for A7PPB-5010G by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A7PPB-5010G-ND
|
DigiKey | CABLE D-SUB-AMM50B/AE50G/AMM50B Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0886 / $94.5100 | Buy Now |
CAD Models for A7PPB-5010G by TE Connectivity
Part Data Attributes for A7PPB-5010G by TE Connectivity
A7PPB-5010G
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
A7PPB-5010GTE ConnectivityVS
-