There are no models available for this part yet.
Overview of A7PS-207-1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for A7PS-207-1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A7PS2071
|
Avnet Americas | - Trays (Alt: A7PS2071) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$10.8384 / $12.9029 | Buy Now | |
DISTI #
653-A7PS-207-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Snap-in Black RoHS: Compliant | 11 |
|
$11.3100 / $16.0800 | Buy Now | |
DISTI #
000000000003671314
|
Sager | Thumbwheel Switches & Pushwheel Switches Snap-in Black Min Qty: 50 | 0 |
|
$11.9500 / $12.6500 | Buy Now | |
DISTI #
C1S541200156563
|
Chip1Stop | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant | 2 |
|
$17.6000 | Buy Now |
CAD Models for A7PS-207-1 by OMRON Corporation
Part Data Attributes for A7PS-207-1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Angle
|
|
Actuator Length
|
0.165 inch
|
Actuator Type
|
THUMBWHEEL
|
Additional Feature
|
FRONT MOUNTING
|
Body Breadth
|
33 mm
|
Body Color
|
BLACK
|
Body Height
|
33.5 mm
|
Body Length or Diameter
|
52 mm
|
Contact (AC) Max Rating R Load
|
.1A@50VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@28VDC
|
Contact Function
|
BINARY CODED
|
Contact Resistance
|
0.3 mΩ
|
Contact Voltage(AC)-Max
|
50 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
600VAC V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
4
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for A7PS-207-1
This table gives cross-reference parts and alternative options found for A7PS-207-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7PS-207-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7PS-207 | Thumb/Pushwheel Switch, 4 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount | OMRON Corporation | A7PS-207-1 vs A7PS-207 |
A7PS-206 | Thumb/Pushwheel Switch, 4 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount | OMRON Corporation | A7PS-207-1 vs A7PS-206 |