Part Details for A81124-000 by TE Connectivity
Overview of A81124-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A81124-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A81124-000
|
Avnet Americas | High Performance Cable - Trays (Alt: A81124-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.8204 / $0.8985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8350 | Buy Now |
|
Onlinecomponents.com | 55LF0114-26-0 RoHS: Compliant |
2070 In Stock 15860 On Order |
|
$0.8890 / $1.2630 | Buy Now |
DISTI #
79930552
|
Verical | High Performance Cable 26AWG 0.86mm Silver Coated Copper Alloy Black 600VAC RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2050 |
|
$1.2070 / $1.6689 | Buy Now |
DISTI #
RYC55LF0114-26-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55LF0114-26-0 | 0 |
|
Buy Now | |
DISTI #
000000000005237216
|
Sager | Hook-up Wire 55LF0114-26-0 Min Qty: 1 | 0 |
|
$0.9115 / $1.1400 | Buy Now |
|
Master Electronics | 55LF0114-26-0 RoHS: Compliant |
2070 In Stock 15860 On Order |
|
$0.8890 / $1.2630 | Buy Now |
Part Details for A81124-000
A81124-000 CAD Models
A81124-000 Part Data Attributes
|
A81124-000
TE Connectivity
Buy Now
|
Compare Parts:
A81124-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |