Part Details for A82-1050 by Carlo Gavazzi Holding AG
Overview of A82-1050 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A82-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2263
|
Newark | 1Ph Curr Txform-0-20Ma Output |Carlo Gavazzi A82-1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.1200 / $364.7100 | Buy Now |
DISTI #
A82-1050-ND
|
DigiKey | CURR SENSE XFMR 50A CHAS MNT Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$453.0000 | Buy Now |
DISTI #
225-A82-1050
|
Mouser Electronics | Current Transformers 1PH CURR TXFORM-0-20MA OUTPUT | 0 |
|
$206.4000 / $245.1000 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER | 0 |
|
$335.6800 / $390.7700 | Buy Now |
DISTI #
A82-1050
|
TME | Current transformer, A82, I AC: 50A, IP40, Body dim: 95x67.5x20mm Min Qty: 1 | 0 |
|
$161.1300 / $184.5000 | RFQ |
Part Details for A82-1050
A82-1050 CAD Models
A82-1050 Part Data Attributes:
|
A82-1050
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
A82-1050
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 67.5 mm | |
Isolation Voltage | 1000 V | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 20 mm | |
Window Dimension | D1.06 (inch) |