Part Details for A821-18603 by TE Connectivity
Overview of A821-18603 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051AA8210 | Amphenol Communications Solutions | Modular Jack - 10P10C, RA, Low Profile, Single Port, Shield With No EMI Tabs | |
RJE051AA8210H | Amphenol Communications Solutions | Modular Jack - 10P10C, Right Angle, Low Profile, Single Port, Shield | |
SiT8924BA-82-18E-32.768000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for A821-18603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005348508
|
Sager | TE Connectivity | 0 |
|
Buy Now |