Part Details for A850493917N by Amphenol Corporation
Overview of A850493917N by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A850493917N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850493917N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 17, 15.6 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A850493917N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850493917N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 17, 15.6 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A850493917N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.6106 / $15.4326 | Buy Now |
DISTI #
M85049/39-17N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A NIC SIZE 17 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$9.7700 / $12.4100 | Buy Now |
DISTI #
A850493917N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 17, 15.6 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A850493917N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850493917N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 17, 15.6 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A850493917N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.6106 / $15.4326 | Buy Now |