-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2250kHz Switching Freq-Max, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0343
|
Newark | Multi O/P Regulator, Aec-Q100, 2.25Mhz, Hqfn24, Supply Voltage:10V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:4, Digital Ic Case:Hqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Allegro Microsystems A8603KESTR-R Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
29Y1549
|
Newark | Multi O/P Regulator, Aec-Q100, 2.25Mhz, Hqfn24, Supply Voltage:10V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:4, Digital Ic Case:Hqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Allegro Microsystems A8603KESTR-R Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1694-1-ND
|
DigiKey | IC REG CONV LCD 4OUT 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$1.4776 / $2.9400 | Buy Now |
DISTI #
250-A8603KESTR-R
|
Mouser Electronics | Power Management Specialized - PMIC MULTIPLE OUTPUT REG. FOR AUTO LCD DISPLAYS RoHS: Compliant | 8881 |
|
$1.4700 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8603KESTR-R
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8603KESTR-R
Allegro MicroSystems LLC
Switching Regulator, 2250kHz Switching Freq-Max, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |