Datasheets
A8740EEETR-T by: Allegro MicroSystems LLC

Analog Circuit, 1 Func, PDSO8, 2 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8

Part Details for A8740EEETR-T by Allegro MicroSystems LLC

Overview of A8740EEETR-T by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A8740EEETR-T

A8740EEETR-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A8740EEETR-T Part Data Attributes

A8740EEETR-T Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
A8740EEETR-T Allegro MicroSystems LLC Analog Circuit, 1 Func, PDSO8, 2 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code SON
Package Description HVSON, SOLCC8,.08,20
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 2 mm

A8740EEETR-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A8740EEETR-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A8740EEETR-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A8740EEETR-T would you like to use for your alert(s)?
  • Please alert me when A8740EEETR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A8740EEETR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A8740EEETR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A8740EEETR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A8740EEETR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A8740EEETR-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: