Part Details for A8963-L by TE Connectivity
Overview of A8963-L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A8963-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-A8963-L-ND
|
DigiKey | RF ANT 933MHZ WHIP STR NMO BASE Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6735 | Buy Now |
DISTI #
A8963-L
|
Avnet Americas | WHIP,AB,OC,896-970MHZ 933,3,CH,GP, - Bulk (Alt: A8963-L) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8509 / $20.2782 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$17.4200 | Buy Now |
DISTI #
AMPA8963-L
|
Heilind Electronics | WHIP,AB,OC,896-970MHZ 933,3,CH ,GP, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
A8963-L
|
Avnet Americas | WHIP,AB,OC,896-970MHZ 933,3,CH,GP, - Bulk (Alt: A8963-L) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8509 / $20.2782 | Buy Now |
DISTI #
AMPA8963-L
|
Interstate Connecting Components | WHIP,AB,OC,896-970MHZ 933,3,CH ,GP, | 0 |
|
Buy Now |
Part Details for A8963-L
A8963-L CAD Models
A8963-L Part Data Attributes:
|
A8963-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A8963-L
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |