Part Details for A8A-201-1 by OMRON Corporation
Overview of A8A-201-1 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8A2011
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycle - Trays (Alt: A8A2011) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$8.5584 / $12.7359 | Buy Now |
DISTI #
653-A8A-201-1
|
Mouser Electronics | Rocker Switches ROCKER SWITCH RoHS: Compliant | 5 |
|
$11.8300 / $17.4100 | Buy Now |
DISTI #
30589506
|
Verical | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$4.7875 / $4.8500 | Buy Now |
|
Quest Components | 28 |
|
$7.4800 / $11.2200 | Buy Now | |
DISTI #
000000000000986007
|
Sager | Rocker Switches ROCKER SWITCH Min Qty: 50 | 0 |
|
$11.7900 / $12.4900 | Buy Now |
DISTI #
C1S541200016140
|
Chip1Stop | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$3.9100 / $3.9600 | Buy Now |
Part Details for A8A-201-1
A8A-201-1 CAD Models
A8A-201-1 Part Data Attributes
|
A8A-201-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8A-201-1
OMRON Corporation
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | ROCKER SWITCH |