Part Details for A8A-201-1F by OMRON Corporation
Overview of A8A-201-1F by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-201-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8A2011F
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC 40000Cycles Box - Trays (Alt: A8A2011F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$10.7930 / $16.0611 | Buy Now |
DISTI #
653-A8A-201-1F
|
Mouser Electronics | Rocker Switches ROCKER SWITCH RoHS: Compliant | 0 |
|
$16.5600 | Order Now |
DISTI #
000000000000986008
|
Sager | Rocker Switches ROCKER SWITCH Min Qty: 50 | 0 |
|
$14.8700 / $15.7500 | Buy Now |
Part Details for A8A-201-1F
A8A-201-1F CAD Models
A8A-201-1F Part Data Attributes
|
A8A-201-1F
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8A-201-1F
OMRON Corporation
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | ROCKER SWITCH |