Part Details for A8A-212 by OMRON Electronic Components LLC
Overview of A8A-212 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4088
|
Newark | Rocker Switch |Omron Electronic Components A8A-212 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 | Buy Now |
DISTI #
Z12817-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$14.8195 / $18.7400 | Buy Now |
DISTI #
OMRA8A-212
|
Heilind Electronics | ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant |
50 In Stock |
|
$11.4500 / $17.5500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant |
50 In Stock |
|
$11.4500 / $17.5500 | Buy Now |