Part Details for A8A-216-1 by OMRON Electronic Components LLC
Overview of A8A-216-1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-216-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4098
|
Newark | Rocker Switch, Dpst-No, 16A, 250V, Panel, Switch Operation:-, Contact Configuration:Dpst-No, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Orange, Product Range:A8A Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Omron Electronic Components A8A-216-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $16.1100 | Buy Now |
DISTI #
Z4412-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
43 In Stock |
|
$14.9249 / $18.8700 | Buy Now |
DISTI #
71559202
|
RS | ROCKER SWITCH | Omron Electronic Components A8A-216-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8600 / $15.6500 | RFQ |
DISTI #
OMRA8A-216-1
|
Heilind Electronics | SWITCH ROCKER DPST 16A 125V | Americas - 0 in Stock |
|
$14.6671 / $15.3768 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant | 0 |
|
$10.1600 / $16.7800 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant | 0 |
|
$10.1600 / $16.7800 | Buy Now |