Part Details for A8A-216 by OMRON Corporation
Overview of A8A-216 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8A216
|
Avnet Americas | Rocker Switch DPST ON OFF Flat Actuator 100V 16A 19.6N White with Orange Quick Connect Panel Mount Box - Bulk (Alt: A8A216) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$9.6099 / $14.3004 | Buy Now |
DISTI #
653-A8A-216
|
Mouser Electronics | Rocker Switches ROCKER SWITCH RoHS: Compliant | 0 |
|
$12.1000 | Order Now |
DISTI #
000000000000986033
|
Sager | Rocker Switches ROCKER SWITCH Min Qty: 50 | 0 |
|
$13.2400 / $14.0200 | Buy Now |