Part Details for A8GS-C1283 (ALTERNATE: A8GSC1283BYOMI) by OMRON Electronic Components LLC
Overview of A8GS-C1283 (ALTERNATE: A8GSC1283BYOMI) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8GS-C1283 (ALTERNATE: A8GSC1283BYOMI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235462
|
RS | Rocker Switch, Remote Reset, A8GS Series, DPST, -/O, 3.3V, 125VAC, 16A, QC | Omron Electronic Components A8GS-C1283 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1300 | RFQ |