Part Details for A8GS-D1115 by OMRON Electronic Components LLC
Overview of A8GS-D1115 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8GS-D1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0276
|
Newark | Remote Reset Rocker Switch |Omron Electronic Components A8GS-D1115 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $15.9800 | Buy Now |
DISTI #
Z12834-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$18.4800 | Buy Now |
DISTI #
71559224
|
RS | Remote Reset Rocker Switch | Omron Electronic Components A8GS-D1115 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5700 / $15.5000 | RFQ |
DISTI #
OMRA8GS-D1115
|
Heilind Electronics | REMOTE RESET ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8600 / $19.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.8600 / $19.6800 | Buy Now |