Part Details for A8GS-P1210 by OMRON Corporation
Overview of A8GS-P1210 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A8GS-P1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8GSP1210
|
Avnet Americas | Switch Rocker ON OFF SPST Solder Curved Rocker 16A 250VAC 5VDC 30000Cycle Box - Trays (Alt: A8GSP1210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.4752 / $8.2398 | Buy Now |
DISTI #
653-A8GS-P1210
|
Mouser Electronics | Rocker Switches Rocker Switch SPST Vertical PowerSolder RoHS: Compliant | 0 |
|
$6.8600 / $10.6200 | Order Now |
DISTI #
A8GSP1210
|
Avnet Americas | Switch Rocker ON OFF SPST Solder Curved Rocker 16A 250VAC 5VDC 30000Cycle Box - Trays (Alt: A8GSP1210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.4752 / $8.2398 | Buy Now |
DISTI #
000000000004097919
|
Sager | Rocker Switches Rocker Switch SPST Vertical PowerSolder Min Qty: 50 | 0 |
|
$6.0400 / $8.3200 | Buy Now |
Part Details for A8GS-P1210
A8GS-P1210 CAD Models
A8GS-P1210 Part Data Attributes:
|
A8GS-P1210
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8GS-P1210
OMRON Corporation
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |