Part Details for A8L-11-14N1 by OMRON Corporation
Overview of A8L-11-14N1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218814N1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE4518814N1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Vertical, CAT6, Shield, With LEDs. | |
RJE3A18814N1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With Top and Side EMI Tabs, With LEDs , 1.27um (50u\\) Gold |
Price & Stock for A8L-11-14N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8L1114N1
|
Avnet Americas | POWER SWITCH - Trays (Alt: A8L1114N1) Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$1.3493 / $1.9555 | Buy Now |
DISTI #
653-A8L1114N1
|
Mouser Electronics | Rocker Switches POWER SWITCH RoHS: Compliant | 35 |
|
$1.8200 / $3.2600 | Buy Now |
DISTI #
000000000000986056
|
Sager | Rocker Switches POWER SWITCH Min Qty: 300 | 0 |
|
$1.8100 / $1.9200 | Buy Now |
Part Details for A8L-11-14N1
A8L-11-14N1 CAD Models
A8L-11-14N1 Part Data Attributes
|
A8L-11-14N1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8L-11-14N1
OMRON Corporation
Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | ROCKER | |
Body Breadth | 16.5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.34 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for A8L-11-14N1
This table gives cross-reference parts and alternative options found for A8L-11-14N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8L-11-14N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRRA31-2B-1 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | Carling Technologies | A8L-11-14N1 vs LRRA31-2B-1 |
RR131-BB-NN | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs RR131-BB-NN |
LRRA22-2B-A | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | Carling Technologies | A8L-11-14N1 vs LRRA22-2B-A |
LRRB25-2B-JN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRB25-2B-JN |
LRRA32-4B-1N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRA32-4B-1N |
LRRA22-2B-AN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRA22-2B-AN |
LRRA22-4B-HN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRA22-4B-HN |
LRRB35-4B-KN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRB35-4B-KN |
LRRA32-4B-AN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRA32-4B-AN |
LRRB25-2B-KN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-14N1 vs LRRB25-2B-KN |