Part Details for A8L-11-14N6 BY OMI by OMRON Corporation
Overview of A8L-11-14N6 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L-11-14N6 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8L1114N6BYOMI
|
Avnet Americas | Rocker Switch SPST ON OFF Curved Actuator 125V 10A 2.16N Right Angle Panel Mount - Bulk (Alt: A8L1114N6BYOMI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.5599 / $2.2608 | Buy Now |