Part Details for A8L-11-15N3 by OMRON Corporation
Overview of A8L-11-15N3 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L-11-15N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8L1115N3
|
Avnet Americas | PUSH BUTTON SWITCH - Trays (Alt: A8L1115N3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$0.6582 / $0.9538 | Buy Now |
DISTI #
653-A8L1115N3
|
Mouser Electronics | Rocker Switches 10A 250VAC SPST RoHS: Compliant | 55 |
|
$0.9500 / $1.6400 | Buy Now |
DISTI #
000000000005238922
|
Sager | Rocker Switches 10A 250VAC SPST Min Qty: 300 | 0 |
|
$0.7256 / $0.9635 | Buy Now |
Part Details for A8L-11-15N3
A8L-11-15N3 CAD Models
A8L-11-15N3 Part Data Attributes
|
A8L-11-15N3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8L-11-15N3
OMRON Corporation
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | ROCKER | |
Body Breadth | 12.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.34 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for A8L-11-15N3
This table gives cross-reference parts and alternative options found for A8L-11-15N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8L-11-15N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRRA31-2B-1 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | Carling Technologies | A8L-11-15N3 vs LRRA31-2B-1 |
RR131-BB-NN | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs RR131-BB-NN |
LRRA22-2B-A | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | Carling Technologies | A8L-11-15N3 vs LRRA22-2B-A |
LRRB25-2B-JN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRB25-2B-JN |
LRRA32-4B-1N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRA32-4B-1N |
LRRA22-2B-AN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRA22-2B-AN |
LRRA22-4B-HN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRA22-4B-HN |
LRRB35-4B-KN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRB35-4B-KN |
LRRA32-4B-AN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRA32-4B-AN |
LRRB25-2B-KN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | A8L-11-15N3 vs LRRB25-2B-KN |