There are no models available for this part yet.
Overview of A8L-21-13N2 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813N252DKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock NG® Multiplier | |
813N2532CKLF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier | |
813N2532CKLFT | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier |
Price & Stock for A8L-21-13N2 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C4121
|
Newark | Rocker Switch, Dpst-No, 10A, 250V, Panel, Switch Operation:-, Contact Configuration:Dpst-No, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:A8L Series, Contact Current Ac Max:10Arohs Compliant: Yes |Omron Electronic Components A8L-21-13N2 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now | |
DISTI #
Z4419-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3380 / $3.6400 | Buy Now | |
DISTI #
71559279
|
RS | Rocker Switch | Omron Electronic Components A8L-21-13N2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.2700 | RFQ | |
DISTI #
OMRA8L-21-13N2
|
Heilind Electronics | ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box RoHS: Compliant |
547 In Stock |
|
$1.5500 / $2.7600 | Buy Now | ||
DISTI #
A8L-21-13N2
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/250VAC, black, IP40, none, A8L Min Qty: 300 | 0 |
|
$2.2100 | RFQ | |
Master Electronics | Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box RoHS: Compliant |
547 In Stock |
|
$1.5500 / $2.7600 | Buy Now |
CAD Models for A8L-21-13N2 by OMRON Electronic Components LLC
Related Parts for A8L-21-13N2
-
A8L-21-15N1Rocker Switches
-
DSTF4060CRectifier Diodes
-
A22W-3MY-T1-11Rotary Switches
-
A6T150Electric Fuses
-
35362-0350Headers and Edge Type Connectors
-
A3P060-2VQG100Field Programmable Gate Arrays
-
ACPL-M75L-560EOptocoupler
-
BD733L5FP-CE2Linear Regulator ICs
-
BSZ520N15NS3GATMA1Power Field-Effect Transistors