There are no models available for this part yet.
Overview of A8L-21-14N1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218814N1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE4518814N1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Vertical, CAT6, Shield, With LEDs. | |
RJE3A18814N1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With Top and Side EMI Tabs, With LEDs , 1.27um (50u\\) Gold |
Price & Stock for A8L-21-14N1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A8L2114N1
|
Avnet Americas | POWER SWITCH - Trays (Alt: A8L2114N1) Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$1.5599 / $2.2608 | Buy Now | |
DISTI #
653-A8L2114N1
|
Mouser Electronics | Rocker Switches POWER SWITCH RoHS: Compliant | 0 |
|
$1.8800 / $2.5700 | Order Now | |
DISTI #
000000000000986064
|
Sager | Rocker Switches POWER SWITCH Min Qty: 300 | 0 |
|
$2.0900 / $2.2200 | Buy Now |
CAD Models for A8L-21-14N1 by OMRON Corporation
Part Data Attributes for A8L-21-14N1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
16.5 mm
|
Body Height
|
12.5 mm
|
Body Length or Diameter
|
21 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
6.37 N
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for A8L-21-14N1
This table gives cross-reference parts and alternative options found for A8L-21-14N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8L-21-14N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWF2111-2012F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2111-2012F |
JWF2110-0130F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2110-0130F |
JWF2111-0351F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2111-0351F |
JWF2120-2032F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2120-2032F |
JWF2121-1131F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2121-1131F |
JWF2121-2253F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2121-2253F |
JWF2130-3241F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2130-3241F |
JWF2140-2360F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2140-2360F |
JWF2141-3120F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2141-3120F |
JWF2141-2303F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N1 vs JWF2141-2303F |