Part Details for A8L-21-14N3 BY OMI by OMRON Corporation
Overview of A8L-21-14N3 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7248814N3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7118814N3T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT6, Shield, Recessed Profile, With LEDs | |
RJE7118814N3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for A8L-21-14N3 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8L2114N3BYOMI
|
Avnet Americas | Rocker Switch DPST ON OFF Curved Actuator 125V 10A 3.92N Through Hole Panel Mount - Bulk (Alt: A8L2114N3BYOMI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.5599 / $2.2608 | Buy Now |
Part Details for A8L-21-14N3 BY OMI
A8L-21-14N3 BY OMI CAD Models
A8L-21-14N3 BY OMI Part Data Attributes
|
A8L-21-14N3 BY OMI
OMRON Corporation
Buy Now
|
Compare Parts:
A8L-21-14N3 BY OMI
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |