Part Details for A8L-21-15N6 by OMRON Corporation
Overview of A8L-21-15N6 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L-21-15N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A8L-21-15N6
|
Mouser Electronics | Rocker Switches Rocker Switch | 347 |
|
$1.8800 / $3.6600 | Buy Now |
DISTI #
000000000006153989
|
Sager | Rocker Switches Rocker Switch Min Qty: 300 | 0 |
|
$1.7200 / $2.2200 | Buy Now |
Part Details for A8L-21-15N6
A8L-21-15N6 CAD Models
A8L-21-15N6 Part Data Attributes
|
A8L-21-15N6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8L-21-15N6
OMRON Corporation
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | ROCKER | |
Body Breadth | 12.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for A8L-21-15N6
This table gives cross-reference parts and alternative options found for A8L-21-15N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8L-21-15N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWF2111-2012F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2111-2012F |
JWF2110-0130F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2110-0130F |
JWF2111-0351F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2111-0351F |
JWF2120-2032F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2120-2032F |
JWF2121-1131F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2121-1131F |
JWF2121-2253F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2121-2253F |
JWF2130-3241F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2130-3241F |
JWF2140-2360F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2140-2360F |
JWF2141-3120F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2141-3120F |
JWF2141-2303F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-15N6 vs JWF2141-2303F |