Part Details for A8L2111N1 by OMRON Corporation
Overview of A8L2111N1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L2111N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8L2111N1
|
Avnet Americas | Switch Rocker ON OFF DPST Solder Rocker 10A 250VAC 50000Cycle Box - Trays (Alt: A8L2111N1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$1.8955 / $2.7471 | Buy Now |
DISTI #
A8L-21-11N1
|
TTI | Rocker Switches MINIATURE ROCKER SWITCH FOR HI CRRNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.2600 / $3.6600 | Buy Now |