Part Details for A9-30-10-84RT by ABB Low Voltage Products and Systems
Overview of A9-30-10-84RT by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9-30-10-84RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71165483
|
RS | Contactor, NEMA,3 Pole,9A,120VAC@60Hz,110VAC@60Hz,110VAC@50Hz Coil, DIN/Panel | ABB A9-30-10-84RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$94.8400 / $118.5500 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - TRACTION AND RAIL, A LINE |
2 In Stock |
|
$71.2400 / $88.1600 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - TRACTION AND RAIL, A LINE |
2 In Stock |
|
$71.2400 / $88.1600 | Buy Now |