Part Details for A926AY-120M by TOKO Inc
Overview of A926AY-120M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for A926AY-120M
A926AY-120M CAD Models
A926AY-120M Part Data Attributes
|
A926AY-120M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
A926AY-120M
TOKO Inc
General Purpose Inductor, 12uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.059 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | IC INVERTER EL LAMP DRIVER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT STRAIGHT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |