Part Details for A93135-000 by TE Connectivity
Overview of A93135-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for A93135-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A93135-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: A93135-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | 55PC0121-12-6/9 RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
DISTI #
A93135-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: A93135-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A93135-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: A93135-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC0121-12-6/9
|
Interstate Connecting Components | 55PC0121-12-6/9 | 0 |
|
$4.0308 / $4.0909 | Buy Now |
DISTI #
3190089
|
Farnell | 55PC0121-12-6/9 RoHS: Compliant Min Qty: 386 Lead time: 10 Weeks, 6 Days Container: Foot | 0 |
|
$11.2142 | Buy Now |
|
Master Electronics | 55PC0121-12-6/9 RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
Part Details for A93135-000
A93135-000 CAD Models
A93135-000 Part Data Attributes
|
A93135-000
TE Connectivity
Buy Now
|
Compare Parts:
A93135-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 5.08 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |