Part Details for A9406344-AL (ALTERNATE: A9406344+A9107121) by OKW Enclosures Inc
Overview of A9406344-AL (ALTERNATE: A9406344+A9107121) by OKW Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9406344-AL (ALTERNATE: A9406344+A9107121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016705
|
RS | Enclosure, Electronic, ABS Plastic (UL 94 HB), 4.48 in., 1.772 in., 2.83 in. | OKW Enclosures A9406344-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6500 / $35.5600 | RFQ |