Part Details for A95650-000 by TE Connectivity
Overview of A95650-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A95650-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0274
|
Newark | Wire Labels&markers Hx-Sce-1K-9.5-50-4 |Raychem Te Connectivity A95650-000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.7200 | Buy Now |
DISTI #
A95650-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: A95650-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1535 / $1.3023 | Buy Now |
|
Future Electronics | Heat Shrink Sleeve RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
RYCHX-SCE-1K-9.5-50-4
|
Heilind Electronics | A95650-000 | Americas - 0 in Stock |
|
$1.0339 / $1.3884 | Buy Now |
|
Onlinecomponents.com | HX-SCE-1K-9.5-50-4 RoHS: Compliant |
13919 In Stock |
|
$1.2800 / $1.8100 | Buy Now |
DISTI #
A95650000-TEC
|
TME | Heat shrink markers Min Qty: 1000 | 1000 |
|
$1.2193 | Buy Now |
DISTI #
RYCHX-SCE-1K-9.5-50-4
|
Interstate Connecting Components | A95650-000 | 0 |
|
$1.0339 / $1.3884 | Buy Now |
DISTI #
A95650-000
|
Avnet Abacus | Cable Accessories Marker Sleeve Polyolefin Yellow (Alt: A95650-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S616500462909
|
Chip1Stop | Other wires/cables RoHS: Compliant | 1000 |
|
$1.4700 | Buy Now |
|
Master Electronics | HX-SCE-1K-9.5-50-4 RoHS: Compliant |
13919 In Stock |
|
$1.2800 / $1.8100 | Buy Now |
Part Details for A95650-000
A95650-000 CAD Models
A95650-000 Part Data Attributes
|
A95650-000
TE Connectivity
Buy Now
|
Compare Parts:
A95650-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |