Part Details for A95712-000 by TE Connectivity
Overview of A95712-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for A95712-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A95712-000-ND
|
DigiKey | SCREENED BACKSHELL & ADAPTER, ST Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
24 In Stock |
|
$1,189.9600 / $1,237.5600 | Buy Now |
DISTI #
A95712-000
|
Avnet Americas | - Bulk (Alt: A95712-000) Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$993.7370 / $1,195.8530 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1,136.6300 | Buy Now |
DISTI #
RYCHEX54-KC-00-17-A7-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX54-KC-00-17-A7-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX54-KC-00-17-A7-1 RoHS: Compliant |
24 Partner Stock |
|
$1,172.3500 / $1,207.8400 | Buy Now |
DISTI #
65735946
|
Verical | Hexa Shield adapter Screened Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$1,115.8500 / $1,160.4900 | Buy Now |
DISTI #
RYCHEX54-KC-00-17-A7-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX54-KC-00-17-A7-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity A95712-000
|
PEI Genesis | SCREENED BACKSHELL | 24 |
|
Buy Now | |
DISTI #
000000000006087509
|
Sager | Circular MIL Spec Backshells HEX54-KC-00-17-A7-1 Min Qty: 1 | 0 |
|
$1,105.3200 / $1,228.1300 | Buy Now |
|
Master Electronics | HEX54-KC-00-17-A7-1 RoHS: Compliant |
24 Partner Stock |
|
$1,172.3500 / $1,207.8400 | Buy Now |
Part Details for A95712-000
A95712-000 CAD Models
A95712-000 Part Data Attributes
|
A95712-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A95712-000
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |