There are no models available for this part yet.
Overview of A96N4-GC11KA143L/37C by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A96N4-GC11KA143L/37C by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A96N4-GC11KA143L/3
|
Avnet Americas | Thermistor NTC 14.004k Ohm 15% 2-Pin Radial Bulk - Bulk (Alt: A96N4-GC11KA143L/3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2530 | Buy Now | |
DISTI #
527-6N4GC11KA143L37C
|
Mouser Electronics | NTC Thermistors Chip in Glass +/-15% #44AWG Cu Thermisto RoHS: Compliant | 72 |
|
$42.6100 / $54.8700 | Buy Now | |
DISTI #
A96N4-GC11KA143L/37C
|
Avnet Abacus | Thermistor NTC 14.004k Ohm 15% 2-Pin Radial Bulk (Alt: A96N4-GC11KA143L/37C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |