Part Details for A97836-000 by TE Connectivity
Overview of A97836-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for A97836-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97836-000
|
Avnet Americas | - Bulk (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$262.6600 | Buy Now |
DISTI #
RYCA97836-000
|
Heilind Electronics | HEX54-AC-00-15-A5-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX54-AC-00-15-A5-3 RoHS: Compliant | 0 |
|
$258.8900 / $658.5100 | Buy Now |
DISTI #
A97836-000
|
Avnet Americas | - Bulk (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCA97836-000
|
Interstate Connecting Components | HEX54-AC-00-15-A5-3 | 0 |
|
Buy Now | |
DISTI #
000000000006037824
|
Sager | Circular MIL Spec Backshells HEX54-AC-00-15-A5-3 Min Qty: 1 | 0 |
|
$252.0900 / $316.3400 | Buy Now |
DISTI #
A97836-000
|
Avnet Asia | (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | HEX54-AC-00-15-A5-3 RoHS: Compliant | 0 |
|
$258.8900 / $658.5100 | Buy Now |
Part Details for A97836-000
A97836-000 CAD Models
A97836-000 Part Data Attributes:
|
A97836-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A97836-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |