Part Details for A9900-A by Coilcraft Inc
Overview of A9900-A by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for A9900-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Wideband RF transformer, SMT, not RoHS RoHS: Not Compliant pbFree: No Min Qty: 1 | 20 |
|
$1.8100 / $2.6700 | Buy Now |
Part Details for A9900-A
A9900-A CAD Models
A9900-A Part Data Attributes:
|
A9900-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A9900-A
Coilcraft Inc
RF Transformer, 0.525MHz Min, 1000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEADANCE RATIO: 1:1 CT | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 0.525 MHz | |
Height | 4.7 mm | |
Insertion Loss | 1.2 dB | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 13 INCH | |
Primary Inductance | 7 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |