Part Details for A9E15120 by Schneider Electric
Overview of A9E15120 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9E15120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9E15120
|
TME | Module: rotary switch Min Qty: 1 | 0 |
|
$60.0200 / $68.5900 | RFQ |
Part Details for A9E15120
A9E15120 CAD Models
A9E15120 Part Data Attributes
|
A9E15120
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9E15120
Schneider Electric
Rotary Switch, 3 Positions, DPDT, Latched, Snap On Terminal, Rotary Handle Type Actuator, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROTARY HANDLE TYPE | |
Body Breadth | 36 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 60 mm | |
Contact (AC) Max Rating R Load | 10A@415VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 415 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | DIN RAIL | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP20 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |