Part Details for A9TS11-0011 by OMRON Corporation
Overview of A9TS11-0011 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for A9TS11-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9TS110011
|
Avnet Americas | Switch Toggle ON-ON SPDT Round Toggle PC Pins 0.014A 28VAC 28VDC PC Mount - Bulk (Alt: A9TS110011) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-A9TS11-0011
|
Mouser Electronics | Toggle Switches Pushbutton Switch Manual Switch RoHS: Compliant | 0 |
|
$8.1400 | Order Now |
|
Quest Components | 71 |
|
$5.9755 / $9.6900 | Buy Now | |
DISTI #
000000000003916914
|
Sager | Toggle Switches Pushbutton Switch Manual Switch | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 154 |
|
$3.2300 / $8.9670 | Buy Now |
Part Details for A9TS11-0011
A9TS11-0011 CAD Models
A9TS11-0011 Part Data Attributes
|
A9TS11-0011
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A9TS11-0011
OMRON Corporation
Toggle Switch, SPDT, Momentary, 0.1A, 28VDC, Solder Terminal, Standard Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 4.5 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 7 mm | |
Contact (AC) Max Rating R Load | .1A@28VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |