There are no models available for this part yet.
Overview of A9XPH112 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A9XPH112 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y2904
|
Newark | 1P Comb Busbar 12 Poles Rohs Compliant: Yes |Schneider Electric A9XPH112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $18.8100 | Buy Now | |
DISTI #
4008-A9XPH112-ND
|
DigiKey | ACTI9 COMB BUSBAR 1P 100A 12 MOD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$19.4300 | Buy Now | |
DISTI #
996-A9XPH112
|
Mouser Electronics | Circuit Breaker Accessories | 0 |
|
Order Now | ||
DISTI #
72255836
|
RS | 1P COMB BUSBAR 12 POLES | Schneider Electric A9XPH112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$20.2100 | Buy Now | |
DISTI #
A9XPH112
|
TME | Busbar, Poles: 1, Urated: 415V, 100A, No.of mod: 12, Uinsul: 500V Min Qty: 1 | 325 |
|
$3.4300 / $3.9200 | Buy Now |