Part Details for A9XPH557 by Schneider Electric
Overview of A9XPH557 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9XPH557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9XPH557
|
TME | Busbar, Poles: 4, Urated: 415V, 100A, No.of mod: 57, Uinsul: 500V Min Qty: 1 | 0 |
|
$57.4800 / $65.6900 | RFQ |