Part Details for AA-070-24-22-00-00 by Laird Thermal Systems
Overview of AA-070-24-22-00-00 by Laird Thermal Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-070-24-22-00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1059-ND
|
DigiKey | THERMOELECT ASSY AIR-AIR 71W Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$389.4812 / $498.5400 | Buy Now |
DISTI #
739-AA-070-24-220000
|
Mouser Electronics | Thermoelectric Assemblies 71W 3.8A 48degC RoHS: Compliant | 0 |
|
$389.4800 / $448.3300 | Order Now |
|
Onlinecomponents.com | PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 71W cooling power - 24V RoHS: Compliant |
3 In Stock |
|
$416.4700 / $440.8100 | Buy Now |
DISTI #
77797018
|
Verical | CPU Cooler 24V(DC) Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 3 |
|
$543.5388 | Buy Now |
DISTI #
000000000003137552
|
Sager | Thermoelectric Assemblies 71W 3.8A 48degC Min Qty: 1 | 2 |
|
$385.6300 / $425.2500 | Buy Now |
|
Master Electronics | PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 71W cooling power - 24V RoHS: Compliant |
3 In Stock |
|
$416.4700 / $440.8100 | Buy Now |