There are no models available for this part yet.
Overview of AA-200-24-44-LE-XX by Laird Thermal Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AA-200-24-44-LE-XX by Laird Thermal Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
739-AA-200-24-44LEXX
|
Mouser Electronics | Thermoelectric Assemblies 193W 24VDC 11.3A Bi-Polar >35C,<5C RoHS: Compliant | 0 |
|
$1,032.0600 / $1,096.1100 | Order Now | |
DISTI #
000000000003661944
|
Sager | Thermoelectric Assemblies 193W 24VDC 11.3A Bi-Polar >35C,<5C | 0 |
|
Buy Now |