Part Details for AA-2131 by Molex
Overview of AA-2131 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for AA-2131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 160 |
|
$0.0735 / $0.2450 | Buy Now |
DISTI #
MOL19017-0001
|
Interstate Connecting Components | .110X.020 FEMALE QD INSULKRIM (AA-2131) | 1318 |
|
$0.1074 / $0.1430 | Buy Now |
Part Details for AA-2131
AA-2131 CAD Models
AA-2131 Part Data Attributes
|
AA-2131
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2131
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |