Part Details for AA-2137 by Molex
Overview of AA-2137 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
ADSP-21371KSWZ-2B | Analog Devices | 266 MHzSHARC32-bit/blankROM PB | |
ADSP-21375BSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB |
Price & Stock for AA-2137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22mm 6mm Tin InsulKrimp™ Bag RoHS: Compliant |
22 In Stock |
|
$0.1100 / $3.5090 | Buy Now |
|
Quest Components | 1 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 640 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
MOL19017-0007
|
Interstate Connecting Components | .187X.020 FEMALE QD INSULKRIM (AA-2137) | 2552 |
|
$0.1064 / $0.1345 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 22mm 6mm Tin InsulKrimp™ Bag RoHS: Compliant |
22 In Stock |
|
$0.1100 / $3.5090 | Buy Now |
Part Details for AA-2137
AA-2137 CAD Models
AA-2137 Part Data Attributes
|
AA-2137
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2137
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |