There are no models available for this part yet.
Overview of AA-215-06X by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AA-215-06X by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H6524
|
Newark | Flanged Spade Insulkrimp(Aa-215-06X) Spm |Molex AA-215-06X RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now | |
Quest Components | 1 mm2, COPPER ALLOY, WIRE TERMINAL | 1049 |
|
$0.1680 / $0.8400 | Buy Now | ||
DISTI #
MOL19121-0005
|
Interstate Connecting Components | FLANGED SPADE INSULKRIMP (AA-25-06X) SPM | 8381400 On Order |
|
$0.1317 / $0.1615 | Buy Now |
CAD Models for AA-215-06X by Molex
Part Data Attributes for AA-215-06X by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
18 AWG
|
Alternate Parts for AA-215-06X
This table gives cross-reference parts and alternative options found for AA-215-06X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-215-06X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19121-0005 | Fork Terminal, 1mm2, | Molex | AA-215-06X vs 19121-0005 |
0191210005 | Fork Terminal, 1.5mm2, ROHS COMPLIANT | Molex | AA-215-06X vs 0191210005 |
191210005 | Fork Terminal, 1mm2, | Molex | AA-215-06X vs 191210005 |
Related Parts for AA-215-06X
-
AA-220-02XTerminals and Terminal Blocks
-
9190Headers and Edge Type Connectors
-
AAA3528EMBSGCVisible LEDs
-
AAT1217ICA-1.2-T1Switching Regulator or Controllers
-
ADP3302AR-3.3Linear Regulator ICs
-
AD518KNOperational Amplifiers
-
AA25N-048L-050T120Power Supply Modules
-
A15HHToggle Switches
-
A9F75206Circuit Breaker