There are no models available for this part yet.
Overview of AA-2192-10XT by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2192CUKG#PBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs | |
LTC2192CUKG#TRPBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs | |
LTC2192IUKG#PBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs |
Price & Stock for AA-2192-10XT by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.4375 / $1.2500 | Buy Now |
CAD Models for AA-2192-10XT by Molex
Part Data Attributes for AA-2192-10XT by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
18 AWG
|