Part Details for AA-2202C by Molex
Overview of AA-2202C by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N0Q001BH-2202CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Price & Stock for AA-2202C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 mm2, TIN FINISH, PUSH-ON TERMINAL | 156 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
MOL19003-0107
|
Interstate Connecting Components | .187X .020 FEMALE RED FIQD CO T AA-2202C | 30937 |
|
$0.0974 / $0.1052 | Buy Now |
Part Details for AA-2202C
AA-2202C CAD Models
AA-2202C Part Data Attributes
|
AA-2202C
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2202C
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |